
Z0103MA 5AL2 | |
|---|---|
DigiKey Part Number | 497-4682-2-ND - Tape & Reel (TR) 497-4682-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0103MA 5AL2 |
Description | TRIAC SENS GATE 600V 1A TO92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | Z0103MA 5AL2 Models |
Category | Current - Gate Trigger (Igt) (Max) 3 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package TO-92-3 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 100 | 4,11140 Kč | 411,14 Kč |
| 500 | 3,07998 Kč | 1 539,99 Kč |
| 1 000 | 2,74675 Kč | 2 746,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,46590 Kč | 4 931,80 Kč |
| 4 000 | 2,22941 Kč | 8 917,64 Kč |
| 6 000 | 2,10883 Kč | 12 652,98 Kč |
| 10 000 | 1,97325 Kč | 19 732,50 Kč |
| 14 000 | 1,89294 Kč | 26 501,16 Kč |
| 20 000 | 1,81487 Kč | 36 297,40 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

