
Z00607MA 2BL2 | |
|---|---|
DigiKey Part Number | 497-12732-1-ND - Cut Tape (CT) 497-12732-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Z00607MA 2BL2 |
Description | TRIAC SENS GATE 600V 0.8A TO92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | Z00607MA 2BL2 Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 5 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 110°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - On State (It (RMS)) (Max) 800 mA | Supplier Device Package TO-92 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 9A, 9.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 100 | 4,23110 Kč | 423,11 Kč |
| 500 | 3,17280 Kč | 1 586,40 Kč |
| 1 000 | 2,83074 Kč | 2 830,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,54265 Kč | 5 085,30 Kč |
| 4 000 | 2,30007 Kč | 9 200,28 Kč |
| 6 000 | 2,17637 Kč | 13 058,22 Kč |
| 10 000 | 2,03729 Kč | 20 372,90 Kč |
| 14 000 | 1,95490 Kč | 27 368,60 Kč |
| 20 000 | 1,87482 Kč | 37 496,40 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

