
Z00607MA 1BA2 | |
|---|---|
DigiKey Part Number | 497-7699-ND |
Manufacturer | |
Manufacturer Product Number | Z00607MA 1BA2 |
Description | TRIAC SENS GATE 600V 0.8A TO92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | Z00607MA 1BA2 Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 5 mA |
Packaging Bulk | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 110°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - On State (It (RMS)) (Max) 800 mA | Supplier Device Package TO-92-3 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 9A, 9.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LX807DE | Littelfuse Inc. | 4 214 | LX807DE-ND | 0,67000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 100 | 4,42640 Kč | 442,64 Kč |
| 500 | 3,32440 Kč | 1 662,20 Kč |
| 1 000 | 2,96849 Kč | 2 968,49 Kč |
| 2 500 | 2,58242 Kč | 6 456,05 Kč |
| 5 000 | 2,34346 Kč | 11 717,30 Kč |
| 10 000 | 2,14236 Kč | 21 423,60 Kč |
| 50 000 | 1,79028 Kč | 89 514,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

