TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT131

DigiKey Part Number
5272-BT131-ND
Manufacturer
Manufacturer Product Number
BT131
Description
TRIAC SENS GATE 600V 1A TO92-3
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
5 mA
Manufacturer
EVVO
Current - Hold (Ih) (Max)
5 mA
Packaging
Bulk
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - On State (It (RMS)) (Max)
1 A
Supplier Device Package
TO-92
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 753
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,35600 Kč13,56 Kč
1000,83000 Kč83,00 Kč
5000,59646 Kč298,23 Kč
1 0000,52076 Kč520,76 Kč
2 0000,45632 Kč912,64 Kč
5 0000,38633 Kč1 931,65 Kč
10 0000,34286 Kč3 428,60 Kč
50 0000,26644 Kč13 322,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč