TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT131-600/DG,412

DigiKey Part Number
1740-1010-ND
Manufacturer
Manufacturer Product Number
BT131-600/DG,412
Description
TRIAC SENS GATE 600V 1A TO92-3
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BT131-600/DG,412 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
3 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
5 mA
Packaging
Bulk
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Current - On State (It (RMS)) (Max)
1 A
Supplier Device Package
TO-92-3
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
12.5A, 13.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L601E3Littelfuse Inc.1 092L601E3-ND47,76000 KčDirect
In-Stock: 4 495
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
1016,97600 Kč169,76 Kč
10011,18690 Kč1 118,69 Kč
5008,69882 Kč4 349,41 Kč
1 0007,89735 Kč7 897,35 Kč
2 0007,22310 Kč14 446,20 Kč
5 0006,49328 Kč32 466,40 Kč
10 0006,04234 Kč60 423,40 Kč
Manufacturers Standard Package
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč