TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L601E3

DigiKey Part Number
L601E3-ND
Manufacturer
Manufacturer Product Number
L601E3
Description
TRIAC SENS GATE 600V 1A TO92
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
16.7A, 20A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
3 mA
Packaging
Bulk
Current - Hold (Ih) (Max)
5 mA
Part Status
Active
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-65°C ~ 125°C (TJ)
Voltage - Off State
600 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
1 A
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z00607MA 1BA2STMicroelectronics11 406497-7699-ND11,34000 KčSimilar
Z00607MA 2BL2STMicroelectronics1 836497-12732-1-ND10,92000 KčSimilar
Z00607MA 5BL2STMicroelectronics3 022497-4681-1-ND10,92000 KčSimilar
Z0103MA 1AA2STMicroelectronics7 064497-Z0103MA1AA2-ND10,29000 KčSimilar
Z0103MA 2AL2STMicroelectronics3 990497-3323-1-ND13,86000 KčSimilar
In-Stock: 1 092
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,09000 Kč48,09 Kč
1030,95100 Kč309,51 Kč
10021,17860 Kč2 117,86 Kč
50017,00292 Kč8 501,46 Kč
1 00015,66052 Kč15 660,52 Kč
2 00015,33379 Kč30 667,58 Kč
Manufacturers Standard Package
Unit Price without VAT:48,09000 Kč
Unit Price with VAT:58,18890 Kč