TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0103MA 2AL2

DigiKey Part Number
497-3323-1-ND - Cut Tape (CT)
497-3323-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
Z0103MA 2AL2
Description
TRIAC SENS GATE 600V 1A TO92-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
Z0103MA 2AL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
3 mA
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
7 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Current - On State (It (RMS)) (Max)
1 A
Supplier Device Package
TO-92-3
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,50400 Kč85,04 Kč
1005,44060 Kč544,06 Kč
5004,11560 Kč2 057,80 Kč
1 0003,68788 Kč3 687,88 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0003,32777 Kč6 655,54 Kč
4 0003,02450 Kč12 098,00 Kč
6 0002,86994 Kč17 219,64 Kč
10 0002,69621 Kč26 962,10 Kč
14 0002,59330 Kč36 306,20 Kč
20 0002,49326 Kč49 865,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč