Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

L0103ME | |
|---|---|
DigiKey Part Number | L0103ME-ND |
Manufacturer | |
Manufacturer Product Number | L0103ME |
Description | TRIAC SENS GATE 600V 1A TO92 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 10A, 12A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 3 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 7 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 600 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR1AM-12A#BD0 | Renesas Electronics Corporation | 0 | BCR1AM-12A#BD0-ND | 0,00000 Kč | Similar |
| Z00607MA 5BL2 | STMicroelectronics | 3 022 | 497-4681-1-ND | 10,92000 Kč | Similar |
| Z0103MA 2AL2 | STMicroelectronics | 3 990 | 497-3323-1-ND | 13,86000 Kč | Similar |
| Z0103MA 5AL2 | STMicroelectronics | 6 303 | 497-4682-1-ND | 10,50000 Kč | Similar |
| Z0107MA 1AA2 | STMicroelectronics | 2 654 | 497-Z0107MA1AA2-ND | 27,93000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 100 | 8,95560 Kč | 895,56 Kč |
| 500 | 6,94320 Kč | 3 471,60 Kč |
| 1 000 | 6,29499 Kč | 6 294,99 Kč |
| 2 500 | 5,59294 Kč | 13 982,35 Kč |
| 5 000 | 5,15896 Kč | 25 794,80 Kč |
| 10 000 | 5,12876 Kč | 51 287,60 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |




