TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0109MA 2AL2

DigiKey Part Number
497-19263-1-ND - Cut Tape (CT)
497-19263-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
Z0109MA 2AL2
Description
TRIAC SENS GATE 600V 1A TO92
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
Z0109MA 2AL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
10 mA
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
10 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - On State (It (RMS)) (Max)
1 A
Supplier Device Package
TO-92
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L0103MELittelfuse Inc.0L0103ME-ND21,84000 KčSimilar
L0107MELittelfuse Inc.56L0107ME-ND22,47000 KčSimilar
L601E3Littelfuse Inc.1 092L601E3-ND48,09000 KčSimilar
L601E5Littelfuse Inc.3 942L601E5-ND45,99000 KčSimilar
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,80100 Kč118,01 Kč
1007,64120 Kč764,12 Kč
5005,85340 Kč2 926,70 Kč
1 0005,27701 Kč5 277,01 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,30380 Kč4 607,60 Kč
4 0002,08216 Kč8 328,64 Kč
6 0001,96916 Kč11 814,96 Kč
10 0001,84211 Kč18 421,10 Kč
14 0001,80440 Kč25 261,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč