
STEVAL-IHT005V2 | |
|---|---|
DigiKey Part Number | 497-14144-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHT005V2 |
Description | EVAL BRD FOR ACS108 ACST1635-8FP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ACS108, ACST1635-8FP, STM32F100, T1635H, Z01 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer STMicroelectronics | Utilized IC / Part ACS108, ACST1635-8FP, STM32F100, T1635H, Z01 |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 012,22000 Kč | 5 012,22 Kč |
| Unit Price without VAT: | 5 012,22000 Kč |
|---|---|
| Unit Price with VAT: | 6 064,78620 Kč |








