TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1635H-6G

DigiKey Part Number
497-16217-5-ND
Manufacturer
Manufacturer Product Number
T1635H-6G
Description
TRIAC ALTERNISTOR 600V 16A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T1635H-6G Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 168A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
35 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
D2PAK
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
5020,87620 Kč1 043,81 Kč
10018,67980 Kč1 867,98 Kč
50014,82458 Kč7 412,29 Kč
1 00013,58445 Kč13 584,45 Kč
2 00012,54169 Kč25 083,38 Kč
5 00011,41363 Kč57 068,15 Kč
10 00010,78693 Kč107 869,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč