
Z0109MA 5AL2 | |
|---|---|
DigiKey Part Number | 497-12384-2-ND - Tape & Reel (TR) 497-12384-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0109MA 5AL2 |
Description | TRIAC SENS GATE 600V 1A TO92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | Z0109MA 5AL2 Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package TO-92 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,64100 Kč | 126,41 Kč |
| 100 | 8,21860 Kč | 821,86 Kč |
| 500 | 6,31326 Kč | 3 156,63 Kč |
| 1 000 | 5,69886 Kč | 5 698,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,30380 Kč | 4 607,60 Kč |
| 4 000 | 2,08216 Kč | 8 328,64 Kč |
| 6 000 | 1,96916 Kč | 11 814,96 Kč |
| 10 000 | 1,84211 Kč | 18 421,10 Kč |
| 14 000 | 1,80440 Kč | 25 261,60 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


