
ACS108-8SA-TR | |
|---|---|
DigiKey Part Number | 497-13255-1-ND - Cut Tape (CT) 497-13255-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ACS108-8SA-TR |
Description | TRIAC SENS GATE 800V 0.45A TO92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 450 mA Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | ACS108-8SA-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 13A, 13.7A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 10 mA |
Series | Current - Hold (Ih) (Max) 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Configuration Single |
Part Status Active | Operating Temperature -30°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - On State (It (RMS)) (Max) 450 mA | Supplier Device Package TO-92 |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 100 | 7,42700 Kč | 742,70 Kč |
| 500 | 5,68206 Kč | 2 841,03 Kč |
| 1 000 | 5,11952 Kč | 5 119,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,42491 Kč | 8 849,82 Kč |
| 4 000 | 4,04857 Kč | 16 194,28 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


