TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0107ME

DigiKey Part Number
L0107ME-ND
Manufacturer
Manufacturer Product Number
L0107ME
Description
TRIAC SENS GATE 600V 1A TO92
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A, 12A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
5 mA
Packaging
Bulk
Current - Hold (Ih) (Max)
10 mA
Part Status
Active
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Off State
600 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
1 A
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST131U-600DSMC Diode Solutions1 6171655-2262-ND10,29000 KčSimilar
Z00607MA 5BL2STMicroelectronics3 022497-4681-1-ND10,92000 KčSimilar
Z0103MA 1AA2STMicroelectronics7 064497-Z0103MA1AA2-ND10,29000 KčSimilar
Z0103MA 2AL2STMicroelectronics3 990497-3323-1-ND13,86000 KčSimilar
Z0103MA 5AL2STMicroelectronics6 303497-4682-1-ND10,50000 KčSimilar
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1014,13200 Kč141,32 Kč
1009,29370 Kč929,37 Kč
5007,21618 Kč3 608,09 Kč
1 0006,54676 Kč6 546,76 Kč
2 5005,82199 Kč14 554,98 Kč
5 0005,38074 Kč26 903,70 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč