
SST131U-600D | |
|---|---|
DigiKey Part Number | 1655-2262-ND |
Manufacturer | |
Manufacturer Product Number | SST131U-600D |
Description | TRIAC 600V 1A TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 1 A Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 16A @ 50Hz |
Manufacturer SMC Diode Solutions | Current - Gate Trigger (Igt) (Max) 10 mA |
Series | Current - Hold (Ih) (Max) 7 mA |
Packaging Bulk | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package TO-92 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 100 | 4,03790 Kč | 403,79 Kč |
| 500 | 3,02330 Kč | 1 511,65 Kč |
| 1 000 | 2,69530 Kč | 2 695,30 Kč |
| 2 000 | 2,41897 Kč | 4 837,94 Kč |
| 6 000 | 2,06760 Kč | 12 405,60 Kč |
| 10 000 | 1,93421 Kč | 19 342,10 Kč |
| 50 000 | 1,60970 Kč | 80 485,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

