LX803ME is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 17,78531 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 406
Unit Price: 11,34000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 022
Unit Price: 10,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 064
Unit Price: 10,29000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 654
Unit Price: 27,93000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 502
Unit Price: 10,29000 Kč
Datasheet
TRIAC Logic - Sensitive Gate 600 V 800 mA Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX803ME

DigiKey Part Number
LX803ME-ND
Manufacturer
Manufacturer Product Number
LX803ME
Description
TRIAC SENS GATE 600V 0.8A TO92
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 800 mA Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 9.5A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
3 mA
Packaging
Bulk
Current - Hold (Ih) (Max)
5 mA
Part Status
Active
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-40°C ~ 110°C (TJ)
Voltage - Off State
600 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
800 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6X8E3Littelfuse Inc.0L6X8E3-ND17,78531 KčParametric Equivalent
Z00607MA 1BA2STMicroelectronics11 406497-7699-ND11,34000 KčSimilar
Z00607MA 5BL2STMicroelectronics3 022497-4681-1-ND10,92000 KčSimilar
Z0103MA 1AA2STMicroelectronics7 064497-Z0103MA1AA2-ND10,29000 KčSimilar
Z0107MA 1AA2STMicroelectronics2 654497-Z0107MA1AA2-ND27,93000 KčSimilar
Available To Order
Factory Stock: 2 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 5005,81090 Kč14 527,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,81090 Kč
Unit Price with VAT:7,03119 Kč