
MMBTA55-7-F | |
|---|---|
DigiKey Part Number | MMBTA55-FDITR-ND - Tape & Reel (TR) MMBTA55-FDICT-ND - Cut Tape (CT) MMBTA55-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA55-7-F |
Description | TRANS PNP 60V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA55-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1313-Y,LF | Toshiba Semiconductor and Storage | 630 | 2SA1313-YLFCT-ND | 5,84000 Kč | Similar |
| BCX17,215 | Nexperia USA Inc. | 188 | 1727-2928-1-ND | 4,80000 Kč | Similar |
| MMBT2907A RFG | Taiwan Semiconductor Corporation | 1 669 | 1801-MMBT2907ACT-ND | 4,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,71100 Kč | 27,11 Kč |
| 100 | 1,67260 Kč | 167,26 Kč |
| 500 | 1,22046 Kč | 610,23 Kč |
| 1 000 | 1,07343 Kč | 1 073,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88580 Kč | 2 657,40 Kč |
| 6 000 | 0,79105 Kč | 4 746,30 Kč |
| 9 000 | 0,74269 Kč | 6 684,21 Kč |
| 15 000 | 0,68829 Kč | 10 324,35 Kč |
| 21 000 | 0,65603 Kč | 13 776,63 Kč |
| 30 000 | 0,62467 Kč | 18 740,10 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |



