TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT131-600D,412

DigiKey Part Number
1740-1276-ND
Manufacturer
Manufacturer Product Number
BT131-600D,412
Description
TRIAC SENS GATE 600V 1A TO92-3
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
5 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
10 mA
Packaging
Bulk
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Current - On State (It (RMS)) (Max)
1 A
Supplier Device Package
TO-92-3
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
12.5A, 13.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 859
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,66000 Kč35,66 Kč
1022,54500 Kč225,45 Kč
10015,05980 Kč1 505,98 Kč
50011,84968 Kč5 924,84 Kč
1 00010,81691 Kč10 816,91 Kč
2 0009,94808 Kč19 896,16 Kč
5 0009,00820 Kč45 041,00 Kč
10 0008,42767 Kč84 276,70 Kč
Manufacturers Standard Package
Unit Price without VAT:35,66000 Kč
Unit Price with VAT:43,14860 Kč