
WLBD2012HCU600TH | |
---|---|
DigiKey Part Number | 1292-WLBD2012HCU600THTR-ND - Tape & Reel (TR) 1292-WLBD2012HCU600THCT-ND - Cut Tape (CT) 1292-WLBD2012HCU600THDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLBD2012HCU600TH |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,43700 Kč | 4,37 Kč |
25 | 0,37480 Kč | 9,37 Kč |
50 | 0,33740 Kč | 16,87 Kč |
100 | 0,30410 Kč | 30,41 Kč |
250 | 0,26244 Kč | 65,61 Kč |
500 | 0,23496 Kč | 117,48 Kč |
1 000 | 0,20976 Kč | 209,76 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,16477 Kč | 659,08 Kč |
8 000 | 0,14472 Kč | 1 157,76 Kč |
12 000 | 0,13366 Kč | 1 603,92 Kč |
20 000 | 0,12037 Kč | 2 407,40 Kč |
28 000 | 0,11198 Kč | 3 135,44 Kč |
40 000 | 0,10675 Kč | 4 270,00 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |