ABUP00100505121Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBUP00201209500Y00

DigiKey Part Number
553-BBUP00201209500Y00TR-ND - Tape & Reel (TR)
553-BBUP00201209500Y00CT-ND - Cut Tape (CT)
553-BBUP00201209500Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBUP00201209500Y00
Description
FERRITE BEAD 50 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 6A 15mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
15mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,76800 Kč17,68 Kč
251,54080 Kč38,52 Kč
501,38500 Kč69,25 Kč
1001,24200 Kč124,20 Kč
2501,06680 Kč266,70 Kč
5000,94726 Kč473,63 Kč
1 0000,83632 Kč836,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,63803 Kč2 552,12 Kč
8 0000,55519 Kč4 441,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč