Parametric Equivalent
Parametric Equivalent

BBUP00201209600Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00201209600Y00TR-ND - Tape & Reel (TR) 553-BBUP00201209600Y00CT-ND - Cut Tape (CT) 553-BBUP00201209600Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00201209600Y00 |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 18mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 18mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,68400 Kč | 16,84 Kč |
| 25 | 1,46520 Kč | 36,63 Kč |
| 50 | 1,31360 Kč | 65,68 Kč |
| 100 | 1,17670 Kč | 117,67 Kč |
| 250 | 1,01124 Kč | 252,81 Kč |
| 500 | 0,89800 Kč | 449,00 Kč |
| 1 000 | 0,79337 Kč | 793,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,60608 Kč | 2 424,32 Kč |
| 8 000 | 0,52201 Kč | 4 176,08 Kč |
| 12 000 | 0,52099 Kč | 6 251,88 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |





