TCJU157M035R0100E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 157,49000 Kč
Datasheet
150 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7361 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJU157M035R0100E

DigiKey Part Number
478-TCJU157M035R0100ETR-ND - Tape & Reel (TR)
478-TCJU157M035R0100ECT-ND - Cut Tape (CT)
478-TCJU157M035R0100EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJU157M035R0100E
Description
CAP TANT POLY 150UF 35V 2924
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7361 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJU157M035R0100E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
U
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,60000 Kč113,60 Kč
1078,26000 Kč782,60 Kč
5063,66600 Kč3 183,30 Kč
10059,06530 Kč5 906,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40052,06823 Kč20 827,29 Kč
80049,43191 Kč39 545,53 Kč
1 20048,10204 Kč57 722,45 Kč
2 00046,62060 Kč93 241,20 Kč
2 80045,74999 Kč128 099,97 Kč
4 00044,90958 Kč179 638,32 Kč
Manufacturers Standard Package
Unit Price without VAT:113,60000 Kč
Unit Price with VAT:137,45600 Kč