Isolated Module DC DC Converter 1 Output 15V 6.7A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICH10024S15

DigiKey Part Number
1470-4319-ND
Manufacturer
Manufacturer Product Number
ICH10024S15
Description
DC DC CONVERTER 15V 100W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 6.7A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
ICH10024S15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6.7A
Power (Watts)
100 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 210,04000 Kč2 210,04 Kč
52 143,68600 Kč10 718,43 Kč
102 077,54200 Kč20 775,42 Kč
251 989,14040 Kč49 728,51 Kč
1001 856,43950 Kč185 643,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 210,04000 Kč
Unit Price with VAT:2 674,14840 Kč