


ATS-1106-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1503-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1106-C1-R0 |
Description | 1/2 BRICK HEATSINK 61X58X22.9MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Half Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 2.402" (61.00mm) |
Series | Width 2.323" (59.00mm) |
Packaging Bulk | Fin Height 0.902" (22.90mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 1.30°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Gold Anodized |
Attachment Method Bolt On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,99000 Kč | 529,99 Kč |
| 10 | 469,05300 Kč | 4 690,53 Kč |
| 25 | 446,76200 Kč | 11 169,05 Kč |
| 50 | 430,58920 Kč | 21 529,46 Kč |
| 100 | 414,98140 Kč | 41 498,14 Kč |
| 300 | 391,36633 Kč | 117 409,90 Kč |
| 500 | 380,83064 Kč | 190 415,32 Kč |
| Unit Price without VAT: | 529,99000 Kč |
|---|---|
| Unit Price with VAT: | 641,28790 Kč |














