


ATS-1111-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1509-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1111-C1-R0 |
Description | FULL BRICK HEATSINK 117X61X22.9M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Full Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 4.598" (116.80mm) |
Series | Width 2.400" (60.96mm) |
Packaging Bulk | Fin Height 0.902" (22.90mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 1.80°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Gold Anodized |
Attachment Method Bolt On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,68000 Kč | 628,68 Kč |
| 10 | 556,27900 Kč | 5 562,79 Kč |
| 25 | 529,83840 Kč | 13 245,96 Kč |
| 50 | 510,65460 Kč | 25 532,73 Kč |
| 100 | 492,14690 Kč | 49 214,69 Kč |
| 300 | 464,12720 Kč | 139 238,16 Kč |
| Unit Price without VAT: | 628,68000 Kč |
|---|---|
| Unit Price with VAT: | 760,70280 Kč |










