


PAF600F24-28 | |
|---|---|
DigiKey Part Number | 285-1482-ND |
Manufacturer | |
Manufacturer Product Number | PAF600F24-28 |
Description | DC DC CONVERTER 28V 600W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 21.5A 19V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PAF600F24-28 Models |
Category | Power (Watts) 600 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OVP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 19V | Package / Case Full Brick |
Voltage - Input (Max) 36V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 21.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 290,30000 Kč | 7 290,30 Kč |
| 10 | 6 903,72200 Kč | 69 037,22 Kč |
| 25 | 6 755,28320 Kč | 168 882,08 Kč |
| Unit Price without VAT: | 7 290,30000 Kč |
|---|---|
| Unit Price with VAT: | 8 821,26300 Kč |







