



ATS-1108-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1507-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1108-C1-R0 |
Description | FULL BRICK HEATSINK 117X61X6.1MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Full Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 4.598" (116.80mm) |
Series | Width 2.401" (61.00mm) |
Packaging Bulk | Fin Height 0.240" (6.10mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 9.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Gold Anodized |
Attachment Method Bolt On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,19000 Kč | 454,19 Kč |
| 10 | 401,86000 Kč | 4 018,60 Kč |
| 25 | 382,76840 Kč | 9 569,21 Kč |
| 50 | 368,91380 Kč | 18 445,69 Kč |
| 100 | 355,54860 Kč | 35 554,86 Kč |
| 300 | 335,31917 Kč | 100 595,75 Kč |
| 500 | 326,29674 Kč | 163 148,37 Kč |
| Unit Price without VAT: | 454,19000 Kč |
|---|---|
| Unit Price with VAT: | 549,56990 Kč |







