



ATS-1149-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1511-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1149-C1-R0 |
Description | FULL BRICK HEATSINK 61X118X11.4M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Full Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 2.402" (61.00mm) |
Series | Width 4.646" (118.00mm) |
Packaging Bulk | Fin Height 0.449" (11.40mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 1.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Gold Anodized |
Attachment Method Bolt On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,85000 Kč | 543,85 Kč |
| 10 | 481,21100 Kč | 4 812,11 Kč |
| 25 | 458,33600 Kč | 11 458,40 Kč |
| 50 | 441,74340 Kč | 22 087,17 Kč |
| 100 | 425,73450 Kč | 42 573,45 Kč |
| 300 | 401,50207 Kč | 120 450,62 Kč |
| 500 | 390,69466 Kč | 195 347,33 Kč |
| Unit Price without VAT: | 543,85000 Kč |
|---|---|
| Unit Price with VAT: | 658,05850 Kč |







