



ATS-1146-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1506-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1146-C1-R0 |
Description | 1/2 BRICK HEATSINK 58X61X22.9MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Half Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 2.323" (59.00mm) |
Series | Width 2.401" (61.00mm) |
Packaging Bulk | Fin Height 0.902" (22.90mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 1.30°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Gold Anodized |
Attachment Method Bolt On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,08000 Kč | 536,08 Kč |
| 10 | 474,49200 Kč | 4 744,92 Kč |
| 25 | 451,94400 Kč | 11 298,60 Kč |
| 50 | 435,57840 Kč | 21 778,92 Kč |
| 100 | 419,79410 Kč | 41 979,41 Kč |
| 300 | 395,90400 Kč | 118 771,20 Kč |
| 500 | 385,24736 Kč | 192 623,68 Kč |
| Unit Price without VAT: | 536,08000 Kč |
|---|---|
| Unit Price with VAT: | 648,65680 Kč |














