
ICH10024S12 | |
|---|---|
DigiKey Part Number | 1470-4318-ND |
Manufacturer | |
Manufacturer Product Number | ICH10024S12 |
Description | DC DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.3A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICH10024S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 254,35000 Kč | 2 254,35 Kč |
| 5 | 2 186,73200 Kč | 10 933,66 Kč |
| 10 | 2 119,11800 Kč | 21 191,18 Kč |
| 25 | 2 028,82680 Kč | 50 720,67 Kč |
| 100 | 1 893,60380 Kč | 189 360,38 Kč |
| Unit Price without VAT: | 2 254,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 727,76350 Kč |









