


QSB15024S24 | |
|---|---|
DigiKey Part Number | 1470-4139-ND |
Manufacturer | |
Manufacturer Product Number | QSB15024S24 |
Description | DC DC CONVERTER 24V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 6.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | QSB15024S24 Models |
Category | Power (Watts) 150 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 6.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 601,37000 Kč | 3 601,37 Kč |
| 5 | 3 493,22800 Kč | 17 466,14 Kč |
| 10 | 3 385,29800 Kč | 33 852,98 Kč |
| 25 | 3 241,26800 Kč | 81 031,70 Kč |
| 100 | 3 025,18400 Kč | 302 518,40 Kč |
| Unit Price without VAT: | 3 601,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 357,65770 Kč |









