
AEH08U48N-6L | |
|---|---|
DigiKey Part Number | 454-1253-ND |
Manufacturer | |
Manufacturer Product Number | AEH08U48N-6L |
Description | DC DC CONVERTER 53V 400W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 53V 7.55A 38V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 38V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 7.55A | |
Power (Watts) | 400 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -5°C ~ 55°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active Low | |
Approval Agency | cUL, TUV, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 129,96000 Kč | 3 129,96 Kč |
| 5 | 3 013,29600 Kč | 15 066,48 Kč |
| 10 | 2 964,28800 Kč | 29 642,88 Kč |
| 25 | 2 900,63000 Kč | 72 515,75 Kč |
| 50 | 2 853,33420 Kč | 142 666,71 Kč |
| Unit Price without VAT: | 3 129,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 787,25160 Kč |









