Isolated Module DC DC Converter 1 Output 24V 6.5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB150W-24S24

DigiKey Part Number
2034-3044-ND
Manufacturer
Manufacturer Product Number
CHB150W-24S24
Description
DC DC CONVERTER 24V 156W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 6.5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB150W-24S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.5A
Power (Watts)
156 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 963
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 780,98000 Kč2 780,98 Kč
52 677,45400 Kč13 387,27 Kč
102 633,90500 Kč26 339,05 Kč
252 577,37000 Kč64 434,25 Kč
602 524,40750 Kč151 464,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 780,98000 Kč
Unit Price with VAT:3 364,98580 Kč