



FLT007A0-SRZ | |
|---|---|
DigiKey Part Number | 555-FLT007A0-SRZTR-ND - Tape & Reel (TR) 555-FLT007A0-SRZCT-ND - Cut Tape (CT) 555-FLT007A0-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FLT007A0-SRZ |
Description | LINE FLTR 75VDC 7A SURFACE MOUNT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 7 A 75V Two Stage SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Current 7 A |
Manufacturer OmniOn Power™ | Applications General Purpose |
Series | Approval Agency CE, CSA, UL, VDE |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type DC | Termination Style SMD (SMT) Tab |
Configuration Two Stage | Base Product Number |
Voltage - Rated DC 75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,07000 Kč | 416,07 Kč |
| 10 | 339,54800 Kč | 3 395,48 Kč |
| 25 | 313,18280 Kč | 7 829,57 Kč |
| 50 | 294,59640 Kč | 14 729,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 268,98829 Kč | 37 658,36 Kč |
| 280 | 252,99286 Kč | 70 838,00 Kč |
| 420 | 244,07093 Kč | 102 509,79 Kč |
| 700 | 240,09894 Kč | 168 069,26 Kč |
| Unit Price without VAT: | 416,07000 Kč |
|---|---|
| Unit Price with VAT: | 503,44470 Kč |











