
EHHD010A0B41-HZ | |
|---|---|
DigiKey Part Number | 555-EHHD010A0B41-HZ-ND |
Manufacturer | |
Manufacturer Product Number | EHHD010A0B41-HZ |
Description | DC DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 10A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | EHHD010A0B41-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 996,78000 Kč | 996,78 Kč |
| 5 | 959,65000 Kč | 4 798,25 Kč |
| 10 | 944,07000 Kč | 9 440,70 Kč |
| 36 | 915,89778 Kč | 32 972,32 Kč |
| 72 | 900,98042 Kč | 64 870,59 Kč |
| 108 | 892,35861 Kč | 96 374,73 Kč |
| Unit Price without VAT: | 996,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 206,10380 Kč |











