
JSM2524S05 | |
|---|---|
DigiKey Part Number | 1470-3513-ND |
Manufacturer | |
Manufacturer Product Number | JSM2524S05 |
Description | DC DC CONVERTER 5V 25W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JSM2524S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 004,54000 Kč | 1 004,54 Kč |
| 5 | 974,30800 Kč | 4 871,54 Kč |
| 10 | 944,28000 Kč | 9 442,80 Kč |
| 25 | 904,17400 Kč | 22 604,35 Kč |
| 100 | 843,91380 Kč | 84 391,38 Kč |
| Unit Price without VAT: | 1 004,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 215,49340 Kč |







