
ISL85418FRZ | |
|---|---|
DigiKey Part Number | 20-ISL85418FRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL85418FRZ |
Description | IC REG BUCK ADJ 800MA 12DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL85418FRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 500kHz, 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,94000 Kč | 54,94 Kč |
| 10 | 40,87900 Kč | 408,79 Kč |
| 25 | 37,37640 Kč | 934,41 Kč |
| 100 | 33,52210 Kč | 3 352,21 Kč |
| 250 | 31,68360 Kč | 7 920,90 Kč |
| 750 | 30,02067 Kč | 22 515,50 Kč |
| 1 500 | 29,20659 Kč | 43 809,88 Kč |
| 3 000 | 28,53678 Kč | 85 610,34 Kč |
| 5 250 | 28,08351 Kč | 147 438,43 Kč |
| Unit Price without VAT: | 54,94000 Kč |
|---|---|
| Unit Price with VAT: | 66,47740 Kč |



