
BBPY00201209600Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00201209600Y00TR-ND - Tape & Reel (TR) 553-BBPY00201209600Y00CT-ND - Cut Tape (CT) 553-BBPY00201209600Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00201209600Y00 |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,18700 Kč | 11,87 Kč |
| 25 | 1,03320 Kč | 25,83 Kč |
| 50 | 0,92900 Kč | 46,45 Kč |
| 100 | 0,83530 Kč | 83,53 Kč |
| 250 | 0,71904 Kč | 179,76 Kč |
| 500 | 0,64032 Kč | 320,16 Kč |
| 1 000 | 0,56720 Kč | 567,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43691 Kč | 1 747,64 Kč |
| 8 000 | 0,37851 Kč | 3 028,08 Kč |
| 12 000 | 0,34890 Kč | 4 186,80 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

