
ACMS201209A520 | |
|---|---|
DigiKey Part Number | 5262-ACMS201209A520TR-ND - Tape & Reel (TR) 5262-ACMS201209A520CT-ND - Cut Tape (CT) 5262-ACMS201209A520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS201209A520 |
Description | FERRITE BEAD 52 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 52 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,89600 Kč | 8,96 Kč |
| 25 | 0,77480 Kč | 19,37 Kč |
| 50 | 0,69580 Kč | 34,79 Kč |
| 100 | 0,62280 Kč | 62,28 Kč |
| 250 | 0,53824 Kč | 134,56 Kč |
| 500 | 0,47992 Kč | 239,96 Kč |
| 1 000 | 0,42639 Kč | 426,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,32698 Kč | 1 307,92 Kč |
| 8 000 | 0,28459 Kč | 2 276,72 Kč |
| 12 000 | 0,26116 Kč | 3 133,92 Kč |
| 20 000 | 0,24475 Kč | 4 895,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

