
BMC2AY0060AG | |
|---|---|
DigiKey Part Number | 1712-BMC2AY0060AGTR-ND - Tape & Reel (TR) 1712-BMC2AY0060AGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2AY0060AG |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,19960 Kč | 54,99 Kč |
| 50 | 1,97060 Kč | 98,53 Kč |
| 100 | 1,76010 Kč | 176,01 Kč |
| 250 | 1,50808 Kč | 377,02 Kč |
| 500 | 1,33520 Kč | 667,60 Kč |
| 1 000 | 1,17481 Kč | 1 174,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,88694 Kč | 3 547,76 Kč |
| 8 000 | 0,83919 Kč | 6 713,52 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

