
FBH201209T-500Y-S | |
---|---|
DigiKey Part Number | 4713-FBH201209T-500Y-STR-ND - Tape & Reel (TR) 4713-FBH201209T-500Y-SCT-ND - Cut Tape (CT) 4713-FBH201209T-500Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH201209T-500Y-S |
Description | FERRITE BEAD 50 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,37500 Kč | 13,75 Kč |
25 | 1,20000 Kč | 30,00 Kč |
50 | 1,07900 Kč | 53,95 Kč |
100 | 0,96650 Kč | 96,65 Kč |
250 | 0,83236 Kč | 208,09 Kč |
500 | 0,73988 Kč | 369,94 Kč |
1 000 | 0,65490 Kč | 654,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,50263 Kč | 2 010,52 Kč |
8 000 | 0,43436 Kč | 3 474,88 Kč |
12 000 | 0,41452 Kč | 4 974,24 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |