

RS407GL-BP | |
---|---|
DigiKey Part Number | RS407GL-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | RS407GL-BP |
Description | BRIDGE RECT 1PHASE 1KV 4A RS-4L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole RS-4L |
Datasheet | Datasheet |
EDA/CAD Models | RS407GL-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, RS-4L | |
Supplier Device Package | RS-4L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,25000 Kč | 31,25 Kč |
10 | 19,72600 Kč | 197,26 Kč |
100 | 13,11870 Kč | 1 311,87 Kč |
500 | 10,28668 Kč | 5 143,34 Kč |
1 000 | 9,37496 Kč | 9 374,96 Kč |
2 000 | 8,60800 Kč | 17 216,00 Kč |
6 000 | 8,06992 Kč | 48 419,52 Kč |
Unit Price without VAT: | 31,25000 Kč |
---|---|
Unit Price with VAT: | 37,81250 Kč |