
2004-172 | |
|---|---|
DigiKey Part Number | 2946-2004-172-ND |
Manufacturer | |
Manufacturer Product Number | 2004-172 |
Description | INSULATION STOP; 0.75 - 1 MM; 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Insulation Stop For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2004-172 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Insulation Stop | |
Number of Positions | 5 | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,76700 Kč | 127,67 Kč |
| 25 | 11,95200 Kč | 298,80 Kč |
| 50 | 11,38520 Kč | 569,26 Kč |
| 100 | 10,83920 Kč | 1 083,92 Kč |
| 250 | 10,15968 Kč | 2 539,92 Kč |
| 500 | 9,67420 Kč | 4 837,10 Kč |
| 1 000 | 9,21203 Kč | 9 212,03 Kč |
| 2 500 | 8,63522 Kč | 21 588,05 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |






















