3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Conectores de alimentación Micro-Fit

2147502033

DigiKey Part Number
23-2147502033-ND
Manufacturer
Manufacturer Product Number
2147502033
Description
MICROFIT 3.0 SR R-R 3CKT 600 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.118" (3.00mm)
Manufacturer
Molex
Length
1.97' (600.00mm)
Series
Color
Black, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Gold
Number of Positions
3
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,46000 Kč122,46 Kč
10104,03500 Kč1 040,35 Kč
2597,50720 Kč2 437,68 Kč
5092,84680 Kč4 642,34 Kč
10088,41520 Kč8 841,52 Kč
25082,88072 Kč20 720,18 Kč
50078,92682 Kč39 463,41 Kč
1 00075,16268 Kč75 162,68 Kč
2 50070,46262 Kč176 156,55 Kč
Manufacturers Standard Package
Unit Price without VAT:122,46000 Kč
Unit Price with VAT:148,17660 Kč