4 Position Spring Battery Contact Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Spring Battery Contact Connector Surface Mount
788640001
788640001

0788640001

DigiKey Part Number
WM11203TR-ND - Tape & Reel (TR)
WM11203CT-ND - Cut Tape (CT)
WM11203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0788640001
Description
CONN SPRING BATTERY 4POS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0788640001 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Row Spacing
0.138" (3.50mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Battery Contact
Contact Finish Thickness
3.94µin (0.10µm)
Number of Contacts
4
Base Product Number
Pitch
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,25700 Kč62,57 Kč
255,87120 Kč146,78 Kč
505,58960 Kč279,48 Kč
1005,32510 Kč532,51 Kč
2504,98996 Kč1 247,49 Kč
5004,75142 Kč2 375,71 Kč
1 0004,52444 Kč4 524,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,32567 Kč10 814,17 Kč
5 0004,11918 Kč20 595,90 Kč
7 5004,00300 Kč30 022,50 Kč
12 5003,86133 Kč48 266,62 Kč
17 5003,77078 Kč65 988,65 Kč
25 0003,67713 Kč91 928,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč