4 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
787324001
787324001

0787324001

DigiKey Part Number
WM11200TR-ND - Tape & Reel (TR)
WM11200CT-ND - Cut Tape (CT)
WM11200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0787324001
Description
CONN SPRING MOD 4POS SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0787324001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Molex
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Titanium Copper
Part Status
Active
Contact Finish
Gold
Connector Type
Compression Contact, Non-Gendered
Contact Finish Thickness
15.0µin (0.38µm)
Number of Contacts
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,60400 Kč106,04 Kč
259,93640 Kč248,41 Kč
509,46580 Kč473,29 Kč
1009,01230 Kč901,23 Kč
2508,44624 Kč2 111,56 Kč
5008,04266 Kč4 021,33 Kč
1 0007,65839 Kč7 658,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,59010 Kč16 475,25 Kč
5 0006,27556 Kč31 377,80 Kč
7 5006,09863 Kč45 739,72 Kč
12 5005,88287 Kč73 535,88 Kč
17 5005,74496 Kč100 536,80 Kč
25 0005,60234 Kč140 058,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč