6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
787326021
787326021

0787326021

DigiKey Part Number
WM11201TR-ND - Tape & Reel (TR)
WM11201CT-ND - Cut Tape (CT)
WM11201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0787326021
Description
CONN SPRING MOD 6POS SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Molex
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Titanium Copper
Part Status
Active
Contact Finish
Gold
Connector Type
Compression Contact, Non-Gendered
Contact Finish Thickness
15.0µin (0.38µm)
Number of Contacts
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 191
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,29700 Kč112,97 Kč
2510,59120 Kč264,78 Kč
5010,08320 Kč504,16 Kč
1009,59820 Kč959,82 Kč
2508,99724 Kč2 249,31 Kč
5008,56718 Kč4 283,59 Kč
1 0008,15793 Kč8 157,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,02008 Kč17 550,20 Kč
5 0006,68501 Kč33 425,05 Kč
7 5006,49657 Kč48 724,28 Kč
12 5006,26673 Kč78 334,12 Kč
17 5006,11985 Kč107 097,37 Kč
25 0005,96789 Kč149 197,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč