6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009188006020062

DigiKey Part Number
478-5491-2-ND - Tape & Reel (TR)
478-5491-1-ND - Cut Tape (CT)
478-5491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009188006020062
Description
CONN SPRING MOD 6POS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
KYOCERA AVX
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Compression Contact, Non-Gendered
Base Product Number
Number of Contacts
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 677
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1020,68300 Kč206,83 Kč
2519,38520 Kč484,63 Kč
5018,46140 Kč923,07 Kč
10017,57740 Kč1 757,74 Kč
25016,47588 Kč4 118,97 Kč
50015,68886 Kč7 844,43 Kč
1 00014,93966 Kč14 939,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,22657 Kč28 453,14 Kč
4 00013,54786 Kč54 191,44 Kč
6 00013,16603 Kč78 996,18 Kč
10 00012,70035 Kč127 003,50 Kč
14 00012,40275 Kč173 638,50 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč