



A6S-2104-H | |
|---|---|
DigiKey Part Number | 39-A6S-2104-H-ND |
Manufacturer | |
Manufacturer Product Number | A6S-2104-H |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-2104-H Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.173" (4.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.237" (6.02mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,58100 Kč | 315,81 Kč |
| 76 | 26,72000 Kč | 2 030,72 Kč |
| 152 | 25,22105 Kč | 3 833,60 Kč |
| 304 | 23,83273 Kč | 7 245,15 Kč |
| 532 | 22,79703 Kč | 12 128,02 Kč |
| 1 064 | 21,62380 Kč | 23 007,72 Kč |
| 2 508 | 20,33951 Kč | 51 011,49 Kč |
| 5 016 | 19,43161 Kč | 97 468,96 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |











