Off-Delay Time Delay Relay 4PDT (4 Form C) 1 Min ~ 10 Min Delay 10A @ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7024AF

DigiKey Part Number
7024AF-ND
Manufacturer
Manufacturer Product Number
7024AF
Description
RELAY TIME DELAY 10MIN 10A 240V
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay 4PDT (4 Form C) 1 Min ~ 10 Min Delay 10A @ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
4PDT (4 Form C)
Delay Time
1 Min ~ 10 Min
Contact Rating @ Voltage
10A @ 240VAC
Voltage - Supply
120VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
821 117,95125 Kč168 943,61 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21 117,95125 Kč
Unit Price with VAT:25 552,72101 Kč

Other Suppliers on DigiKey

2In Stock
Ships from WEC